-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
10106122-5000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M5254-000002-020BG-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$136.5500 / $144.5900 | Buy Now |
DISTI #
223-1611-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 19 Weeks Container: Box |
2 In Stock |
|
$118.4375 / $177.6200 | Buy Now |
DISTI #
M5254-000002-020BG
|
Avnet Americas | Pressure Sensor 0bar to 20bar Gauge - Bulk (Alt: M5254-000002-020BG) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$108.0141 / $112.7574 | Buy Now |
DISTI #
824-M5254-2-020BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M5254-000002-020BG | 0 |
|
$118.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Box | 0Box |
|
$111.4800 | Buy Now |
DISTI #
TSSM5254-000002-020BG
|
Heilind Electronics | PRESS XDCR M5254-000002-020BG | Americas - 0 in Stock |
|
$136.4400 / $138.2839 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M5254-000002-020BG RoHS: Compliant |
12 Partner Stock |
|
$119.9700 / $338.6800 | Buy Now |
DISTI #
M5254000002020-0
|
TME | M5254-000002-020BG | 12 |
|
Buy Now | |
DISTI #
TSSM5254-000002-020BG
|
Interstate Connecting Components | PRESS XDCR M5254-000002-020BG | 0 |
|
$136.4400 / $138.2839 | Buy Now |
DISTI #
M5254000002020B
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 40 | 0 |
|
$119.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M5254-000002-020BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5254-000002-020BG
TE Connectivity
TRANSDUCER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 24 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MBSPP | |
Pressure Range-Max | 290 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |