Part Details for M5244-000004-050PG by TE Connectivity
Overview of M5244-000004-050PG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5T9050PGGI8 | Renesas Electronics Corporation | 1-to-5 LVCMOS/LVTTL Fanout Buffer | |
5T9050PGGI | Renesas Electronics Corporation | 1-to-5 LVCMOS/LVTTL Fanout Buffer | |
95000-004 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079inch) - Right Angle - Surface Mount |
Price & Stock for M5244-000004-050PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M5244-000004-050PG-ND
|
DigiKey | TRANSDUCER 1-5VDC 50PSI Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$119.4000 / $124.3700 | Buy Now |
DISTI #
223-1738-ND
|
DigiKey | TRANSDUCER 1-5VDC 50PSI Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$71.6805 | Buy Now |
|
Onlinecomponents.com | Gauge, 0Psi Min, 50Psi Max, 0.25%, 1-5V, Cylindrical |Te Connectivity M5244-000004-050PG RoHS: Compliant |
9 Partner Stock |
|
$102.7700 / $144.8100 | Buy Now |
DISTI #
M5244000004050-0
|
TME | M5244-000004-050PG | 9 |
|
Buy Now | |
|
Master Electronics | Gauge, 0Psi Min, 50Psi Max, 0.25%, 1-5V, Cylindrical |Te Connectivity M5244-000004-050PG RoHS: Compliant |
9 Partner Stock |
|
$102.7700 / $144.8100 | Buy Now |
Part Details for M5244-000004-050PG
M5244-000004-050PG CAD Models
M5244-000004-050PG Part Data Attributes
|
M5244-000004-050PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5244-000004-050PG
TE Connectivity
TRANSDUCER 1-5VDC 50PSI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF MALE | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |