-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5244-000002-350BG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1607-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 19 Weeks Container: Box |
42 In Stock |
|
$121.9802 / $144.6800 | Buy Now |
DISTI #
M5244-000002-350BG
|
Avnet Americas | Pressure Sensor 1V to 5V 0bar to 350bar Gauge - Bulk (Alt: M5244-000002-350BG) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$115.5476 / $119.3850 | Buy Now |
DISTI #
824-M5244-2-350BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M5244-000002-350BG | 0 |
|
$118.4300 | Order Now |
DISTI #
71023703
|
RS | Sensor, PRESS XDCR M5244-000002-350BG, Pressure, M5244-000002-350BG | TE Connectivity M5244-000002-3... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$170.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Box |
0 Box |
|
$111.4800 | Buy Now |
DISTI #
TSSM5244-000002-350BG
|
Heilind Electronics | PRESS XDCR M5244-000002-350BG | Americas - 0 in Stock |
|
$136.4400 / $138.2839 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M5244-000002-350BG RoHS: Compliant | 0 |
|
$117.6200 / $322.1500 | Buy Now |
DISTI #
TSSM5244-000002-350BG
|
Interstate Connecting Components | PRESS XDCR M5244-000002-350BG | 0 |
|
$136.4400 / $138.2839 | Buy Now |
DISTI #
M5244000002350B
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 40 | 0 |
|
$121.4700 | Buy Now |
DISTI #
000000000005396542
|
Sager | Industrial Pressure Sensors PRES XDCR IND 350BAR SS GAUGE Min Qty: 40 | 0 |
|
$126.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M5244-000002-350BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5244-000002-350BG
TE Connectivity
TRANSDUCER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 80.4 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 5075 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |