Part Details for M5241-000005-06KPG by TE Connectivity
Overview of M5241-000005-06KPG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M5241-000005-06KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20006639-02
|
Avnet Americas | PRESS XDCR M5241-000005-06KPG - Bulk (Alt: 20006639-02) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$114.1650 / $137.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.1000 / $328.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.1000 / $328.9500 | Buy Now |