Part Details for M5237L by Mitsubishi Electric
Overview of M5237L by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M5237L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 4000 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.5 TO +33V, Bi-Polar, 3 Pin, Plastic, SIP | 5000 |
|
$0.2750 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.5 TO +33V, Bi-Polar, 3 Pin, Plastic, SIP | 3200 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for M5237L
M5237L CAD Models
M5237L Part Data Attributes:
|
M5237L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5237L
Mitsubishi Electric
Adjustable Positive Standard Regulator, 1.5V Min, 33V Max, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.05,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -20 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.05,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |