Part Details for M5230L by Mitsubishi Electric
Overview of M5230L by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5230L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | VARIABLE OUTPUT VOLTAGE REGULATOR(DUAL TRACKING TYPE) | 14600 |
|
RFQ |
Part Details for M5230L
M5230L CAD Models
M5230L Part Data Attributes:
|
M5230L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5230L
Mitsubishi Electric
Adjustable Mixed Standard Regulator, 2 Output, 3V1 Min, -3V2 Min, 30V1 Max, -30V2 Max, BIPolar, PSIP8, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP8,.06 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3 V | |
Output Voltage2-Max | -30 V | |
Output Voltage2-Min | -3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.3 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 2.8 mm |
Alternate Parts for M5230L
This table gives cross-reference parts and alternative options found for M5230L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5230L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5230L | DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, PSIP8, SIP-8 | Renesas Electronics Corporation | M5230L vs M5230L |