Part Details for M5230FP by Renesas Electronics Corporation
Overview of M5230FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for M5230FP
M5230FP CAD Models
M5230FP Part Data Attributes
|
M5230FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5230FP
Renesas Electronics Corporation
DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for M5230FP
This table gives cross-reference parts and alternative options found for M5230FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5230FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAT127T-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.225V1 Min, -1.2V2 Min, 1.275V1 Max, -1.3V2 Max, PDSO8, SMT-8 | Spectrum Microwave | M5230FP vs SAT127T-ADJ |
SAT127ABT-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8 | Spectrum Microwave | M5230FP vs SAT127ABT-ADJ |
SAT127AT-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8 | Spectrum Microwave | M5230FP vs SAT127AT-ADJ |