Part Details for M52 by MACOM
Overview of M52 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-M52
|
Mouser Electronics | RF Mixer LO/RF 2-24GHz IF 1-5GHz | 0 |
|
$1,088.4000 | Order Now |
Part Details for M52
M52 CAD Models
M52 Part Data Attributes
|
M52
MACOM
Buy Now
Datasheet
|
Compare Parts:
M52
MACOM
Triple Balanced Mixer, 2000MHz Min, 24000MHz Max, 13dB Conversion Loss-Max, MINPAC-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MINPAC-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Number of Terminals | 3 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,3LEAD,.8 | |
RF/Microwave Device Type | TRIPLE BALANCED |