Part Details for M51953AL by Renesas Electronics Corporation
Results Overview of M51953AL by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M51953AL Information
M51953AL by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for M51953AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M51953AL-ND
|
DigiKey | IC SUPERVISOR VOLT DET SYS RESET Min Qty: 464 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4532 In Stock |
|
$0.6500 | Buy Now |
DISTI #
86122820
|
Verical | Processor Supervisor 4.25V 1 Open Collector 5-Pin SIP Min Qty: 536 Package Multiple: 1 Date Code: 1001 | Americas - 4532 |
|
$0.6611 / $0.7000 | Buy Now |
|
Rochester Electronics | Voltage Detecting, System Resetting IC RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4532 |
|
$0.5289 / $0.6222 | Buy Now |
Part Details for M51953AL
M51953AL CAD Models
M51953AL Part Data Attributes
|
M51953AL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M51953AL
Renesas Electronics Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSIP5, 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SIP | |
Package Description | 0.240 INCH, 2.54 MM PITCH, PLASTIC, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSIP-T5 | |
Length | 11.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5,.03 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Supply Current-Max (Isup) | 0.68 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.25V | |
Width | 1.97 mm |