Part Details for M51132FP by Renesas Electronics Corporation
Overview of M51132FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M51132FP
M51132FP CAD Models
M51132FP Part Data Attributes
|
M51132FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M51132FP
Renesas Electronics Corporation
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 102 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.1 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for M51132FP
This table gives cross-reference parts and alternative options found for M51132FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51132FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M51132FP | Volume Control Circuit, 2 Channel(s), PDSO16, 0.300 INCH, 1.27 MM PITCH, SOP-16 | Mitsubishi Electric | M51132FP vs M51132FP |