There are no models available for this part yet.
Overview of M5100-179-16-1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100AM/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 | |
LM5100BMAX/NOPB | Texas Instruments | 2A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 | |
LM5100BSD/NOPB | Texas Instruments | 2A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 |
Price & Stock for M5100-179-16-1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M5100-179-16-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M5100-179-16-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4328 / $14.4420 | Buy Now | |
DISTI #
654-M5100-179-16-1
|
Mouser Electronics | Circular MIL Spec Contacts 1P CABLE MOUNT SOC RoHS: Not Compliant | 0 |
|
$12.1200 | Order Now |