Part Details for M51-A230X by TDK Epcos
Overview of M51-A230X by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M51-A230X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$1.2166 / $2.2120 | Buy Now |
Part Details for M51-A230X
M51-A230X CAD Models
M51-A230X Part Data Attributes
|
M51-A230X
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
M51-A230X
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |