Part Details for M50LPW116N1 by Numonyx Memory Solutions
Overview of M50LPW116N1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M50LPW116N1
M50LPW116N1 CAD Models
M50LPW116N1 Part Data Attributes
|
M50LPW116N1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M50LPW116N1
Numonyx Memory Solutions
Flash, 2MX8, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M50LPW116N1
This table gives cross-reference parts and alternative options found for M50LPW116N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW116N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50LPW116N5 | Flash, 2MX8, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M50LPW116N1 vs M50LPW116N5 |
M50FW016N5 | 2MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M50LPW116N1 vs M50FW016N5 |
M50LPW116N1T | 2MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M50LPW116N1 vs M50LPW116N1T |
SST49LF016C-33-4C-EI | Flash, 2MX8, 11ns, PDSO40, 10 X 20 MM, MO-142CD, TSOP1-40 | Silicon Storage Technology | M50LPW116N1 vs SST49LF016C-33-4C-EI |
M50LPW116N5TG | 2MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | STMicroelectronics | M50LPW116N1 vs M50LPW116N5TG |
M50FW016N1 | Flash, 2MX8, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M50LPW116N1 vs M50FW016N1 |
M50FW016N1T | Flash, 2MX8, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M50LPW116N1 vs M50FW016N1T |
M50FW016N5G | 2MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | M50LPW116N1 vs M50FW016N5G |
M50LPW116N1T | Flash, 2MX8, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | M50LPW116N1 vs M50LPW116N1T |
M50FW016N1G | 2MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | M50LPW116N1 vs M50FW016N1G |