Part Details for M50LPW080K1 by STMicroelectronics
Results Overview of M50LPW080K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M50LPW080K1 Information
M50LPW080K1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M50LPW080K1
M50LPW080K1 CAD Models
M50LPW080K1 Part Data Attributes
|
M50LPW080K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50LPW080K1
STMicroelectronics
1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M50LPW080K1
This table gives cross-reference parts and alternative options found for M50LPW080K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW080K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M50FW080K5 | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | M50LPW080K1 vs M50FW080K5 |
M50FW080K5G | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | M50LPW080K1 vs M50FW080K5G |
M50FW080K5TG | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | M50LPW080K1 vs M50FW080K5TG |
M50FLW080AK5 | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | M50LPW080K1 vs M50FLW080AK5 |
M50FW080K1G | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | M50LPW080K1 vs M50FW080K1G |
M50LPW80K1TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | M50LPW080K1 vs M50LPW80K1TG |
M50FW080K1T | STMicroelectronics | Check for Price | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | M50LPW080K1 vs M50FW080K1T |