Part Details for M50FLW040BN5TG by STMicroelectronics
Overview of M50FLW040BN5TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M50FLW040BN5TG
M50FLW040BN5TG CAD Models
M50FLW040BN5TG Part Data Attributes
|
M50FLW040BN5TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50FLW040BN5TG
STMicroelectronics
512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M50FLW040BN5TG
This table gives cross-reference parts and alternative options found for M50FLW040BN5TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50FLW040BN5TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50FLW040BN1TG | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040BN1TG |
M50FLW040AN5 | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040AN5 |
M50FLW040AN5TG | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040AN5TG |
SST49LF004B-33-4C-EIE | Flash, 512KX8, 11ns, PDSO40, 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40 | Silicon Storage Technology | M50FLW040BN5TG vs SST49LF004B-33-4C-EIE |
AT49LH004-33TC | Flash, 512KX8, 11ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142CD, TSOP1-40 | Atmel Corporation | M50FLW040BN5TG vs AT49LH004-33TC |
M50FLW040BN5T | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040BN5T |
M50FLW040BN1P | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040BN1P |
SST49LF004B-33-4C-EI | Flash, 512KX8, 11ns, PDSO40, 10 X 20 MM, MO-142CD, TSOP1-40 | Silicon Storage Technology | M50FLW040BN5TG vs SST49LF004B-33-4C-EI |
M50FLW040BN5 | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040BN5 |
M50FLW040AN5G | 512KX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | STMicroelectronics | M50FLW040BN5TG vs M50FLW040AN5G |