Part Details for M5060TB1400 by Crydom Inc
Overview of M5060TB1400 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M5060TB1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3361
|
Newark | Diode Module, Bridge Rect, 3-Ph, 1.4Kv, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.4V, Average Forward Current:60A, Bridge Rectifier Case Style:Module, No. Of Pins:-, Forward Voltage Max:1.35V Rohs Compliant: Yes |Sensata/crydom M5060TB1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $176.9400 | Buy Now |
DISTI #
CC2359-ND
|
DigiKey | BRIDGE RECT 3P 1.4KV 60A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$98.0703 / $111.1500 | Buy Now |
DISTI #
5831-M5060TB1400-ND
|
DigiKey | BRIDGE RECT 3P 1.4KV 60A MODULE Min Qty: 2 MARKETPLACE PRODUCT |
7 In Stock |
|
$117.9700 / $140.2300 | Buy Now |
DISTI #
70955668
|
RS | Power Module Diode M Series | Sensata - Crydom M5060TB1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$115.3200 / $129.5700 | Buy Now |
DISTI #
CRYM5060TB1400
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES | Americas - 0 in Stock |
|
$92.3400 / $110.8080 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type TB - 60 A Maximum Load Current - 530 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
10 On Order |
|
$94.9200 / $105.3200 | Buy Now |
DISTI #
M5060TB1400-CRY
|
TME | Bridge rectifier: three-phase, Urmax: 1.4kV, If: 60A, Ifsm: 800A Min Qty: 1 | 1 |
|
$97.4700 / $141.2600 | Buy Now |
DISTI #
000000000000276414
|
Sager | Discrete Semiconductor Modules DIODE MODULE 530VAC 60ADC 1400VP Min Qty: 10 | 0 |
|
$90.1200 / $95.2700 | Buy Now |
|
Master Electronics | Power Module - Circuit Type TB - 60 A Maximum Load Current - 530 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
10 On Order |
|
$94.9200 / $105.3200 | Buy Now |
Part Details for M5060TB1400
M5060TB1400 CAD Models
M5060TB1400 Part Data Attributes
|
M5060TB1400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060TB1400
Crydom Inc
Bridge Rectifier Diode, 3 Phase, 60A, 1400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CRYDOM | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |