Part Details for M5060SB1200 by Sensata Technologies
Overview of M5060SB1200 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5060SB1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-M5060SB1200
|
Mouser Electronics | Discrete Semiconductor Modules MODULE POWER 60A 1200V BRIDGE RoHS: Not Compliant | 0 |
|
$68.7500 / $77.9200 | Order Now |
DISTI #
M5060SB1200
|
TTI | Discrete Semiconductor Modules MODULE POWER 60A 1200V BRIDGE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$68.7500 / $78.6800 | Buy Now |