Part Details for M5060SB1200 by Crydom Inc
Overview of M5060SB1200 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M5060SB1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3354
|
Newark | Diode Module, Bridge Rect, 1-Ph, 1.2Kv, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:60A, Bridge Rectifier Case Style:Module, No. Of Pins:-, Forward Voltage Max:1.35V Rohs Compliant: Yes |Sensata/crydom M5060SB1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$85.0100 / $86.7700 | Buy Now |
DISTI #
CC1658-ND
|
DigiKey | BRIDGE RECT 1P 1.2KV 60A MODULE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
62 In Stock |
|
$68.7501 / $77.9200 | Buy Now |
DISTI #
70130646
|
RS | MODULE POWER DIODE 60 AMPS 480 VAC, M50 Diode Series | Sensata - Crydom M5060SB1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 253 |
|
$81.7400 / $83.4300 | Buy Now |
DISTI #
CRYM5060SB1200
|
Heilind Electronics | POWER MODULE, DIODE, M SERIE S | Americas - 0 in Stock75 On Order |
|
$67.9708 / $81.5650 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type SB - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Panel Mount. RoHS: Compliant |
75 In Stock 249 On Order |
|
$62.7000 / $70.7900 | Buy Now |
DISTI #
M5060SB1200-CRY
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 60A, Ifsm: 800A Min Qty: 1 | 0 |
|
$53.8600 / $77.1400 | RFQ |
DISTI #
000000000000276409
|
Sager | Discrete Semiconductor Modules MODULE POWER 60A 1200V BRIDGE Min Qty: 1 | 116 |
|
$64.5900 / $71.1400 | Buy Now |
|
Neutron USA | MODULE POWER DIODE 60 AMPS 480 VAC, M50 Diode Series | 50 |
|
$222.6700 | Buy Now |
Part Details for M5060SB1200
M5060SB1200 CAD Models
M5060SB1200 Part Data Attributes:
|
M5060SB1200
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5060SB1200
Crydom Inc
Bridge Rectifier Diode, 1 Phase, 60A, 1200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN |
Alternate Parts for M5060SB1200
This table gives cross-reference parts and alternative options found for M5060SB1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5060SB1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5060SB1200 | Bridge Rectifier Diode, 1 Phase, 60A, 1200V V(RRM), Silicon, MODULE-4 | Cynergy3 Components | M5060SB1200 vs M5060SB1200 |