Part Details for M505012FV by Crydom Inc
Overview of M505012FV by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M505012FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3328
|
Newark | Thyristor Diode Module, 600V, 50A, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:150Ma, Average Forward Current:-, On State Rms Current:50A Rohs Compliant: Yes |Sensata/crydom M505012FV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.7000 / $162.9500 | Buy Now |
DISTI #
CC1655-ND
|
DigiKey | MODULE POWER 50A 600V SCR DIODE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$110.6204 / $121.6800 | Buy Now |
DISTI #
70130642
|
RS | MODULE POWER DIODE 50 AMPS 240 VAC, M50 Diode Series | Sensata - Crydom M505012FV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 105 |
|
$119.9100 / $126.2200 | Buy Now |
DISTI #
CRYM505012FV
|
Heilind Electronics | POWER MODULE, SCR/DIODE, M SER IES | Americas - 0 in Stock |
|
$101.0908 / $121.3090 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type 1 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - External Suppressor - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$111.6800 / $119.7700 | Buy Now |
DISTI #
73501722
|
Verical | SCR Module 600V 600A 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 17 |
|
$148.1350 / $155.7010 | Buy Now |
DISTI #
M505012FV-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 600V, If: 50A, Ifsm: 800A Min Qty: 1 | 0 |
|
$81.1400 / $118.1400 | RFQ |
DISTI #
000000000000276315
|
Sager | Discrete Semiconductor Modules SCR/DIODE MODULE 240VAC 50ADC 600VP Min Qty: 10 | 0 |
|
$98.6600 / $104.3000 | Buy Now |
|
Master Electronics | Power Module - Circuit Type 1 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - External Suppressor - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$111.6800 / $119.7700 | Buy Now |
|
Neutron USA | MODULE POWER DIODE 50 AMPS 240 VAC, M50 Diode Series | 50 |
|
$301.5000 | Buy Now |
Part Details for M505012FV
M505012FV CAD Models
M505012FV Part Data Attributes
|
M505012FV
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M505012FV
Crydom Inc
Silicon Controlled Rectifier, 50000mA I(T), 600V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | 2AK-CA-CK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |