Part Details for M50100SB1200 by Sensata Technologies
Overview of M50100SB1200 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50100SB1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-M50100SB1200
|
Mouser Electronics | Discrete Semiconductor Modules DIODE MODULE 480VAC 100ADC 1200VP RoHS: Compliant | 0 |
|
$122.0700 / $148.0400 | Order Now |
DISTI #
M50100SB1200
|
TTI | Discrete Semiconductor Modules DIODE MODULE 480VAC 100ADC 1200VP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$116.1200 / $128.2100 | Buy Now |