Part Details for M50100CC1000 by Crydom Inc
Overview of M50100CC1000 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50100CC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode 1KV 100A 3-Pin RoHS: Compliant |
1 In Stock |
|
$64.7700 / $185.1400 | Buy Now |
|
Master Electronics | Diode 1KV 100A 3-Pin RoHS: Compliant |
1 In Stock |
|
$64.7700 / $185.1400 | Buy Now |
Part Details for M50100CC1000
M50100CC1000 CAD Models
M50100CC1000 Part Data Attributes:
|
M50100CC1000
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M50100CC1000
Crydom Inc
Rectifier Diode, 1 Phase, 2 Element, 100A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for M50100CC1000
This table gives cross-reference parts and alternative options found for M50100CC1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50100CC1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50100CC1000 | Rectifier Diode, 1 Phase, 2 Element, 100A, 1000V V(RRM), Silicon, MODULE-4 | Cynergy3 Components | M50100CC1000 vs M50100CC1000 |