Part Details for M50100CA1200 by Crydom Inc
Overview of M50100CA1200 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for M50100CA1200
M50100CA1200 CAD Models
M50100CA1200 Part Data Attributes
|
M50100CA1200
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M50100CA1200
Crydom Inc
Rectifier Diode, 100A, 1200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 2000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |