Part Details for M5010064 by Sensata Technologies
Overview of M5010064 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5010064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-M5010064
|
Mouser Electronics | Discrete Semiconductor Modules Power Module, SCR/Diode, M Series RoHS: Compliant | 0 |
|
$214.1800 | Order Now |
DISTI #
36716775
|
Verical | SCR Module 1000V 1500A 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$163.0500 / $172.6500 | Buy Now |