Part Details for M5010015V by Sensata Technologies
Overview of M5010015V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5010015V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-M5010015V
|
Mouser Electronics | Discrete Semiconductor Modules 100A 1200V SCR CC MODULE POWER RoHS: Compliant | 5 |
|
$234.2200 / $245.9300 | Buy Now |
DISTI #
M5010015V
|
TTI | Discrete Semiconductor Modules 100A 1200V SCR CC MODULE POWER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$190.8900 / $213.8400 | Buy Now |