Part Details for M5010012F by Crydom Inc
Overview of M5010012F by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5010012F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3310
|
Newark | Scr Thyristor, 100A, Single Phase, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:-, Gate Trigger Current Max:150Ma, Average Forward Current:-, On State Rms Current:100A Rohs Compliant: Yes |Sensata/crydom M5010012F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.1400 | Buy Now |
DISTI #
CC2020-ND
|
DigiKey | MODULE POWER 100A 600V SCR CC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.6104 / $187.6700 | Buy Now |
DISTI #
70252762
|
RS | Module power diode 100A 240VAC, M50 Diode Series | Sensata - Crydom M5010012F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$184.9300 / $194.6600 | RFQ |
DISTI #
CRYM5010012F
|
Heilind Electronics | POWER MODULE, SCR/DIODE, IES | Americas - 0 in Stock |
|
$155.9077 / $187.0893 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type 1 - 100 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - Panel Mount. RoHS: Compliant |
111 In Stock |
|
$166.0000 / $177.7700 | Buy Now |
DISTI #
73501721
|
Verical | SCR Module 600V 1500A 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$195.2941 / $209.1412 | Buy Now |
DISTI #
M5010012F-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 600V, If: 100A, screw Min Qty: 1 | 0 |
|
$118.9900 / $173.1700 | RFQ |
DISTI #
000000000000276207
|
Sager | Discrete Semiconductor Modules 100A 600V SCR CC MODULE POWER Min Qty: 10 | 0 |
|
$152.1600 / $160.8600 | Buy Now |
|
Master Electronics | Power Module - Circuit Type 1 - 100 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - Panel Mount. RoHS: Compliant |
111 In Stock |
|
$166.0000 / $177.7700 | Buy Now |
|
Neutron USA | Module power diode 100A 240VAC, M50 Diode Series | 50 |
|
$445.0800 | Buy Now |
Part Details for M5010012F
M5010012F CAD Models
M5010012F Part Data Attributes
|
M5010012F
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5010012F
Crydom Inc
Silicon Controlled Rectifier, 100000mA I(T), 600V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | 2AK-CA-CK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |