Part Details for M50 by MACOM
Overview of M50 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M50-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,743.4800 | Buy Now |
DISTI #
937-M50
|
Mouser Electronics | RF Mixer LO/RF 2-26GHz IF 1-15GHz | 0 |
|
$1,767.0700 | Order Now |
Part Details for M50
M50 CAD Models
M50 Part Data Attributes:
|
M50
MACOM
Buy Now
Datasheet
|
Compare Parts:
M50
MACOM
Triple Balanced Mixer, 2000MHz Min, 26000MHz Max, 12dB Conversion Loss-Max, MINPAC-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,3LEAD,.8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Number of Terminals | 3 | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,3LEAD,.8 | |
RF/Microwave Device Type | TRIPLE BALANCED |
Alternate Parts for M50
This table gives cross-reference parts and alternative options found for M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50 | 2000MHz - 26000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX, MINPAC-3 | TE Connectivity | M50 vs M50 |