Part Details for M50-9011042 by Harwin
Overview of M50-9011042 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M50-9011042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6638
|
Newark | Receptacle To Dip, 150Mm, 20Way, Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:20Ways, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Product Range:-, Rohs Compliant: Yes |Harwin M50-9011042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 282 |
|
$5.7000 / $9.3800 | Buy Now |
DISTI #
952-2658-ND
|
DigiKey | CBL ASSY 1.27MM 20POS M-F 150MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
123 In Stock |
|
$6.3443 / $10.6500 | Buy Now |
DISTI #
855-M50-9011042
|
Mouser Electronics | Ribbon Cables / IDC Cables 10+10 DIL IDC FM-ML 150MM, CBLE ASSY RoHS: Compliant | 157 |
|
$6.2100 / $10.6500 | Buy Now |
DISTI #
77342615
|
Verical | Cable Assembly 0.15m 1.27mm 20 to 20 POS IDC Connector to IDC Connector PL-SKT Bulk/Loose RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 208 |
|
$8.3235 / $8.6412 | Buy Now |
DISTI #
M50-9011042
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Female-to-Male IDC Ribbon Cable Assembly (Socket to DIP Transition), 150mm cable, 10+10 contacts" (Alt: M50-9011042) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M50-9011042
M50-9011042 CAD Models
M50-9011042 Part Data Attributes
|
M50-9011042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-9011042
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Support Type | CABLE ASSEMBLY |