M50-4801245
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE

Overview of M50-4801245 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for M50-4801245 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56K1915
Newark Board-Board Connector, Header, 24 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:Archer M50 Series Rohs Compliant: Yes |Harwin M50-4801245 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.0600
  • 250 $2.7300
$2.7300 / $3.0600 Buy Now
DISTI # 952-1690-ND
DigiKey CONN HEADER R/A 24POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Tube 374
In Stock
  • 1 $4.9800
  • 66 $3.0876
  • 132 $2.8654
  • 528 $2.4810
  • 1,056 $2.3155
$2.3155 / $4.9800 Buy Now
DISTI # 855-M50-4801245
Mouser Electronics Headers & Wire Housings 12+12 DIL HORIZ GOLD SHROUDED PC TAIL HD RoHS: Compliant 1036
  • 1 $4.1500
  • 10 $3.5600
  • 100 $3.3100
  • 264 $2.9000
  • 528 $2.8100
  • 1,056 $2.4000
  • 2,508 $2.2300
$2.2300 / $4.1500 Buy Now

CAD Models for M50-4801245 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M50-4801245 by Harwin

M50-4801245
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.222 inch
Body Depth
0.294 inch
Body Length
0.726 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.083 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. M50-4801245
    Harwin
    Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
    VS

Alternate Parts for M50-4801245

This table gives cross-reference parts and alternative options found for M50-4801245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-4801245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-104437-2 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP M50-4801245 vs 1-104437-2
3627-6602UG HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics M50-4801245 vs 3627-6602UG
N2524-5002-UG 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics M50-4801245 vs N2524-5002-UG
N2524-5002UB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle 3M Interconnect M50-4801245 vs N2524-5002UB
N2524-5002EB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect M50-4801245 vs N2524-5002EB
N3627-6502RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics M50-4801245 vs N3627-6502RB
N3627-66K2RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics M50-4801245 vs N3627-66K2RB
501-2417ES Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts M50-4801245 vs 501-2417ES
3627-6202UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics M50-4801245 vs 3627-6202UB
N3627-6002RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics M50-4801245 vs N3627-6002RB

Related Parts for M50-4801245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50-4801245 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50-4801245 by Harwin

Select Manufacturer
Which Manufacturer of M50-4801245 would you like to use for your alert(s)?
  • Please alert me when M50-4801245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50-4801245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50-4801245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50-4801245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50-4801245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50-4801245 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: