-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20+20 DIL SMT P/HDR W/PEGS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8385
|
Newark | Connector, Header, 40Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:Archer M50 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Harwin M50-3612042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1390 |
|
$3.2100 / $5.2000 | Buy Now |
DISTI #
952-3502-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
988 In Stock |
|
$2.2700 / $3.2200 | Buy Now |
DISTI #
855-M50-3612042
|
Mouser Electronics | Headers & Wire Housings 20+20 DIL SMT P/HDR W/PEGS RoHS: Compliant | 5 |
|
$2.2700 / $3.2200 | Buy Now |
DISTI #
M50-3612042
|
Avnet Abacus | Conn Unshrouded HDR 40 POS 1.27mm Solder ST SMD Box (Alt: M50-3612042) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3612042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3612042
Harwin
20+20 DIL SMT P/HDR W/PEGS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |