-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9181
|
Newark | Connector, Header, 14Pos, 2Row, 1.27Mm |Harwin M50-3610742R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 / $2.2400 | Buy Now |
DISTI #
52AC5115
|
Newark | 7+7 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3610742R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
952-3092-1-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1758 In Stock |
|
$0.9962 / $2.5900 | Buy Now |
DISTI #
855-M50-3610742R
|
Mouser Electronics | Headers & Wire Housings 07+07 DIL SMT P/HDR W/PEGS T/R RoHS: Compliant | 693 |
|
$0.9960 / $2.1600 | Buy Now |
DISTI #
M50-3610742R
|
Avnet Abacus | Conn Unshrouded HDR 14 POS 1.27mm Solder ST SMD Box - Tape and Reel (Alt: M50-3610742R) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 2800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3610742R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3610742R
Harwin
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.066 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.88 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M50-3610742R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3610742R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFSDT-07-30-G-04.00-S | Board Connector, 14 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | M50-3610742R vs TFSDT-07-30-G-04.00-S |
TFSD-07-28-H-36.00-SL | Board Connector, 14 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | M50-3610742R vs TFSD-07-28-H-36.00-SL |
TFSD-07-28-H-12.00-SL | Board Connector, 14 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | M50-3610742R vs TFSD-07-28-H-12.00-SL |