-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6860
|
Newark | Btb Conn, Header, 8Pos, 1Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3530842 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5420 |
|
$0.1700 / $0.3200 | Buy Now |
DISTI #
952-3603-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Box |
7769 In Stock |
|
$0.1474 / $0.4200 | Buy Now |
DISTI #
855-M50-3530842
|
Mouser Electronics | Headers & Wire Housings 8 WAY SIL VERT PC TAIL P/HDR RoHS: Compliant | 13500 |
|
$0.1470 / $0.4000 | Buy Now |
DISTI #
M50-3530842
|
TTI | Headers & Wire Housings 8 WAY SIL VERT PC TAIL P/HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 6000 In Stock |
|
$0.1440 / $0.2010 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 18 |
|
$0.2800 / $0.5700 | Buy Now |
DISTI #
M50-3530842
|
Avnet Abacus | Conn Unshrouded HDR 8 POS 1.27mm Solder ST Through Hole Box (Alt: M50-3530842) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3530842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3530842
Harwin
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M50-3530842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3530842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS8P-D5G91 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-D5G91 |
CMS8P-G5G911 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-G5G911 |
CMS8P-05T912 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-05T912 |
HTMS-108-51-L-S | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | M50-3530842 vs HTMS-108-51-L-S |
CMS8P-D5G912 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-D5G912 |
CMS8P-S5T911 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-S5T911 |
RMTV1-08PL101 | ITT Interconnect Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | M50-3530842 vs RMTV1-08PL101 |
RMTV1-08PL5703 | ITT Interconnect Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | M50-3530842 vs RMTV1-08PL5703 |
CMS8P-L5T911 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-L5T911 |
CMS8P-L5G93 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | M50-3530842 vs CMS8P-L5G93 |