-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M50-3200445 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6744
|
Newark | Conn, R/A Rcpt, 8Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3200445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1029 |
|
$1.0100 / $2.2700 | Buy Now |
DISTI #
952-2859-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD PCB R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
83 In Stock |
|
$1.0783 / $1.9700 | Buy Now |
DISTI #
855-M50-3200445
|
Mouser Electronics | Headers & Wire Housings 04+04 DIL GOLD HORIZONTAL SOCKET RoHS: Compliant | 0 |
|
$0.9910 / $1.9700 | Order Now |
|
Onlinecomponents.com | Board Connector, 8 Contact(S), 2 Row(S), Female, Right Angle, 0.05 Inch Pitch, Solder Terminal, RoHS: Compliant |
1785 Partner Stock |
|
$0.6020 / $0.7810 | Buy Now |
DISTI #
M50-3200445
|
Avnet Abacus | 127mm 005 Pitch DIL Horizontal PC Tail Socket Assembly gold 44 contacts (Alt: M50-3200445) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3200445
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3200445
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.136 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.216 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for M50-3200445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3200445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLM-104-01-T-D | Samtec Inc | $0.9480 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | M50-3200445 vs SLM-104-01-T-D |
SMS-104-02-S-D | Samtec Inc | $1.4022 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | M50-3200445 vs SMS-104-02-S-D |
79109-1053 | Molex | $1.6050 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | M50-3200445 vs 79109-1053 |
SMS-104-01-S-D | Samtec Inc | $1.7423 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | M50-3200445 vs SMS-104-01-S-D |
20021311-00008T4LF | Amphenol FCi | $0.3499 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | M50-3200445 vs 20021311-00008T4LF |
55510-308TR | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | M50-3200445 vs 55510-308TR |
79107-7253 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | M50-3200445 vs 79107-7253 |
79107-7203 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | M50-3200445 vs 79107-7203 |
CES-104-02-S-D | Samtec Inc | $1.6503 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | M50-3200445 vs CES-104-02-S-D |
87340-0814 | Molex | $1.3150 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | M50-3200445 vs 87340-0814 |