There are no models available for this part yet.
Overview of M50-3153042 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M50-3153042 by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M50-3153042
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile, selective gold + tin, 30+30 contacts" (Alt: M50-3153042) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 | Abacus - 0 |
|
Buy Now |
CAD Models for M50-3153042 by Harwin
Part Data Attributes for M50-3153042 by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.134 inch
|
Body Depth
|
0.087 inch
|
Body Length
|
1.515 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.5012 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.8608 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for M50-3153042
This table gives cross-reference parts and alternative options found for M50-3153042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3153042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-130-02-L-D-BE-A | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3153042 vs CLP-130-02-L-D-BE-A |
CLP-130-02-F-D-BE-A-K | Board Connector, | Samtec Inc | M50-3153042 vs CLP-130-02-F-D-BE-A-K |
CLP-130-02-L-D-BE-A-K | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3153042 vs CLP-130-02-L-D-BE-A-K |
CLP-130-02-L-D-BE-A-P | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M50-3153042 vs CLP-130-02-L-D-BE-A-P |
M50-3153045 | Board Connector | Harwin | M50-3153042 vs M50-3153045 |
M50-3153042P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Harwin | M50-3153042 vs M50-3153042P |
CLP-130-02-L-D-BE-A-K-TR | Board Connector, | Samtec Inc | M50-3153042 vs CLP-130-02-L-D-BE-A-K-TR |
CLP-130-02-F-D-BE-A | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3153042 vs CLP-130-02-F-D-BE-A |
CLP-130-02-F-D-BE-A-P-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3153042 vs CLP-130-02-F-D-BE-A-P-TR |