-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.27MM SMT AU 10POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6455
|
Newark | Conn, Rcpt, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3141045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$0.7500 / $1.4100 | Buy Now |
DISTI #
952-3596-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6343 / $1.7200 | Buy Now |
DISTI #
855-M50-3141045
|
Mouser Electronics | Headers & Wire Housings 10 WAY SIL VERT SMT SKT RoHS: Compliant | 0 |
|
$0.6340 / $1.5300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3141045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3141045
Harwin
CONN RCPT 1.27MM SMT AU 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |