-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.27MM SMT AU 3POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9178
|
Newark | Conn, Rcpt, 3Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3140345R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.4400 / $0.7500 | Buy Now |
DISTI #
52AC5089
|
Newark | 3 Pos. Female Sil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3140345R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.4840 | Buy Now |
DISTI #
952-3926-1-ND
|
DigiKey | CONN RCPT 3POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1483 In Stock |
|
$0.3688 / $0.6100 | Buy Now |
DISTI #
855-M50-3140345R
|
Mouser Electronics | Headers & Wire Housings 3 WAY SIL VERT SMT SKT T&R RoHS: Compliant | 2479 |
|
$0.3680 / $0.6100 | Buy Now |
DISTI #
M50-3140345R
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, Archer M50 - Tape and Reel (Alt: M50-3140345R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3140345R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3140345R
Harwin
CONN RCPT 1.27MM SMT AU 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |