M50-3001145
Harwin
Description: Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE

Overview of M50-3001145 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for M50-3001145 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 03M4082
Newark 11+11 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M50-3001145 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.6900
  • 250 $2.5500
  • 500 $2.3000
  • 1,000 $2.1100
  • 2,500 $1.9100
$1.9100 / $2.6900 Buy Now
DISTI # M50-3001145-ND
DigiKey CONN RCPT 22POS 0.05 GOLD PCB Min Qty: 1000 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $1.8277
$1.8277 Buy Now
DISTI # 855-M50-3001145
Mouser Electronics Headers & Wire Housings 11+11 DIL VERT SKT RoHS: Compliant 0
  • 1,000 $1.8000
  • 2,520 $1.6800
$1.6800 / $1.8000 Order Now

CAD Models for M50-3001145 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M50-3001145 by Harwin

M50-3001145
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.122 inch
Body Depth
0.173 inch
Body Length
0.566 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. M50-3001145
    Harwin
    Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, LEAD FREE
    VS

Alternate Parts for M50-3001145

This table gives cross-reference parts and alternative options found for M50-3001145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3001145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M50-3001142 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Harwin M50-3001145 vs M50-3001142
Part Number Description Manufacturer Compare
M50-3001142 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Harwin M50-3001145 vs M50-3001142

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50-3001145 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50-3001145 by Harwin

Select Manufacturer
Which Manufacturer of M50-3001145 would you like to use for your alert(s)?
  • Please alert me when M50-3001145 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50-3001145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50-3001145 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50-3001145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50-3001145.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50-3001145 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: