-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9520
|
Newark | Jumper (Busbar), Jumper Socket, Pin Headers, 2, 1.27 Mm Rohs Compliant: Yes |Harwin M50-2000005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16664 |
|
$0.1790 / $0.3280 | Buy Now |
DISTI #
952-1731-ND
|
DigiKey | CONN SHUNT 1.27MM BLACK W/HANDLE Min Qty: 1 Lead time: 15 Weeks Container: Bag |
11512 In Stock |
|
$0.1907 / $0.4400 | Buy Now |
DISTI #
855-M50-2000005
|
Mouser Electronics | Headers & Wire Housings TOP JUMPER SKT W/ HANDLE, BLK/GOLD RoHS: Compliant | 8536 |
|
$0.1880 / $0.4400 | Buy Now |
|
Onlinecomponents.com |
6350 Partner Stock |
|
$0.2000 / $0.3100 | Buy Now | |
DISTI #
65705346
|
Verical | Conn Jumper F 2 POS 1.27mm ST Bulk/Loose RoHS: Compliant Min Qty: 574 Package Multiple: 1 | Americas - 6350 |
|
$0.1010 / $0.1090 | Buy Now |
DISTI #
77321640
|
Verical | Conn Jumper F 2 POS 1.27mm ST Bulk/Loose RoHS: Compliant Min Qty: 705 Package Multiple: 1 | Americas - 3000 |
|
$0.1114 / $0.1273 | Buy Now |
DISTI #
M50-2000005
|
TTI | Headers & Wire Housings TOP JUMPER SKT W/ HANDLE, BLK/GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2750 In Stock |
|
$0.1880 / $0.3010 | Buy Now |
DISTI #
M50-2000005
|
Avnet Abacus | 1.27mm (0.05) Pitch Closed Top Jumper Socket with Handle, black, gold" (Alt: M50-2000005) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Shunts Jumpers ROHS | 49 |
|
$0.2454 / $0.4182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-2000005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-2000005
Harwin
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | WITH HANDLE | |
Body Breadth | 0.049 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.098 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |