There are no models available for this part yet.
Overview of M50-120Y-B by Citel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M50-120Y-B by Citel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3723-M50-120Y-B-ND
|
DigiKey | 120/208VAC THREE PHASES + NEUTRA Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$171.1556 / $213.1200 | Buy Now | |
DISTI #
703-M50-120Y-B
|
Mouser Electronics | Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120V 3 Phase RoHS: Compliant | 0 |
|
$177.9300 / $203.4600 | Order Now |
CAD Models for M50-120Y-B by Citel
Part Data Attributes for M50-120Y-B by Citel
M50-120Y-B
Citel
|
|
---|---|
Samacsys Manufacturer
|
Citel
|
Want to compare parts?
-
M50-120Y-BCitelVS
-