Part Details for M5-7A-6562-8 by Southco
Overview of M5-7A-6562-8 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
MSS1246-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for M5-7A-6562-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUM5-7A-6562-8
|
DB Roberts | 0 |
|
$105.7100 | RFQ |