Part Details for M5-120-494-OR by Brady Worldwide Inc
Overview of M5-120-494-OR by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-120-494-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7391
|
Newark | Lbl, Thermal Transfer Print, Blk On Org, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:9.53Mm, Label Material:Polyester, Label Colour:Black On Orange, White, Pack Quantity:240 Rohs Compliant: Yes |Brady M5-120-494-OR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9900 | Buy Now |
DISTI #
2267-M5-120-494-OR-ND
|
DigiKey | LABEL 0.5X1X0.375DIA 1=240 Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$79.7200 | Buy Now |
DISTI #
74705667
|
RS | Color Polyester Labels 0.5"H x 1"W x 0.375"Dia Black on Orange, White | Brady M5-120-494-OR RoHS: Compliant Min Qty: 1 Package Multiple: 240 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$63.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$70.9900 | Buy Now |
DISTI #
BRA170916
|
Heilind Electronics | M5-120-494-OR 170916M5-120-494-OR | Americas - 1 in Stock |
|
$82.4355 / $108.7447 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.9900 | Buy Now |
DISTI #
10234695
|
Techni-Tool, Inc. | Brady M5-120-494-OR Polyester Labels, M5 Printers, 0.5" H x 1" W x 0.375" D, Black on Orange/White | 0 |
|
$70.9900 | Buy Now |
DISTI #
10234695
|
TestEquity LLC | Brady M5-120-494-OR Polyester Labels, M5 Printers, 0.5" H x 1" W x 0.375" D, Black on Orange/White | 0 |
|
$70.9900 | Buy Now |