Part Details for M5-120-492 by Brady Worldwide Inc
Overview of M5-120-492 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-120-492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7388
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:9.53Mm, Label Material:Polyester, Label Colour:Black On White, Pack Quantity:240 Rohs Compliant: Yes |Brady M5-120-492 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 835 |
|
$71.9900 | Buy Now |
DISTI #
2267-M5-120-492-ND
|
DigiKey | THIN LBL 0.5X1X0.375DIA RL240 Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$88.8200 | Buy Now |
DISTI #
74705645
|
RS | FreezerBondz Ultra-Thin Cryogenic Polyester Lbl 0.5 x 1 x 0.375Dia BK/WT | Brady M5-120-492 RoHS: Compliant Min Qty: 1 Package Multiple: 240 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$69.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$71.9900 | Buy Now |
DISTI #
BRA170894
|
Heilind Electronics | M5-120-492 170894M5-120-492 | Americas - 1 in Stock |
|
$83.5968 / $110.2766 | Buy Now |
DISTI #
10234673
|
Techni-Tool, Inc. | Brady M5-120-492 Polyester Labels, Cryogenic, M5 Printers, 0.5 x 1 x 0.375", FreezerBondz Series | 0 |
|
$71.9900 | Buy Now |
DISTI #
10234673
|
TestEquity LLC | Brady M5-120-492 Polyester Labels, Cryogenic, M5 Printers, 0.5 x 1 x 0.375", FreezerBondz Series | 0 |
|
$71.9900 | Buy Now |