Part Details for M5-0.8X35MM BH 316L by Ideal Fasteners Inc
Overview of M5-0.8X35MM BH 316L by Ideal Fasteners Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16L | Coilcraft Inc | General Purpose Inductor, 0.765uH, Air-Core, 3838 | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
51939-316LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 8S 1ACP 2P Right Angle Header, Solder to Board |
Price & Stock for M5-0.8X35MM BH 316L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now |