Part Details for M4Z32-BR00SH1TR by STMicroelectronics
Results Overview of M4Z32-BR00SH1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M4Z32-BR00SH1TR Information
M4Z32-BR00SH1TR by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for M4Z32-BR00SH1TR
M4Z32-BR00SH1TR CAD Models
M4Z32-BR00SH1TR Part Data Attributes
|
M4Z32-BR00SH1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M4Z32-BR00SH1TR
STMicroelectronics
IC,SMART BATTERY,MODULE,4PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |