Part Details for M4Q045-BD03-04 by ebm-papst
Overview of M4Q045-BD03-04 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4Q045-BD03-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4984
|
Newark | Ac Motor, 60Hz, 26W, 1550Rpm, Ac Motor Type:Shaded-Pole Induction, Rotation Direction:Ccw (Counter Clockwise), Supply Voltage Vac:115V, Frequency:60Hz, Rotational Speed Max:1550Rpm, Input Power:26W, Starting Torque:1.8N-Cm Rohs Compliant: Yes |Ebm-Papst M4Q045-BD03-04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC Motor - Shaded Pole - 115V 0.35A 50Hz/60Hz - 1550r/min - 4Pole - Flange Mount/Through Hole - 450mm leads RoHS: Compliant |
73 In Stock |
|
$42.0100 / $50.5600 | Buy Now |
DISTI #
78434911
|
Verical | AC Motors Shaded Pole Motor Square Body 115V 0.35A 5W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 70 |
|
$56.2900 / $65.7280 | Buy Now |
|
Master Electronics | AC Motor - Shaded Pole - 115V 0.35A 50Hz/60Hz - 1550r/min - 4Pole - Flange Mount/Through Hole - 450mm leads RoHS: Compliant |
73 In Stock |
|
$42.0100 / $50.5600 | Buy Now |
|
Neutron USA | AC Motors Shaded Pole Motor Square Body 115V 0.35A 5W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole | 50 |
|
$102.7400 | Buy Now |
Part Details for M4Q045-BD03-04
M4Q045-BD03-04 CAD Models
M4Q045-BD03-04 Part Data Attributes
|
M4Q045-BD03-04
ebm-papst
Buy Now
|
Compare Parts:
M4Q045-BD03-04
ebm-papst
|
Samacsys Manufacturer | ebm-papst |