Part Details for M4LV-256/128-12YC by AMD
Overview of M4LV-256/128-12YC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4841-2YCPZ-R7 | Analog Devices | Dual Low Power Low Noise Rail- | |
ADG1212YCPZ-REEL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO | |
ADG1212YCPZ-500RL7 | Analog Devices | +/-15V QUAD SWITCH/MUX WITH LO |
Price & Stock for M4LV-256/128-12YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 12NS PROP DELAY, 208 Pin, Plastic, QFP | 2 |
|
$20.0000 | Buy Now |
Part Details for M4LV-256/128-12YC
M4LV-256/128-12YC CAD Models
M4LV-256/128-12YC Part Data Attributes
|
M4LV-256/128-12YC
AMD
Buy Now
Datasheet
|
Compare Parts:
M4LV-256/128-12YC
AMD
EE PLD, 16ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 66.7 MHz | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 128 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for M4LV-256/128-12YC
This table gives cross-reference parts and alternative options found for M4LV-256/128-12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4LV-256/128-12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4LV-256/128-12YI | EE PLD, 16ns, CMOS, PQFP208, PLASTIC, QFP-208 | AMD | M4LV-256/128-12YC vs M4LV-256/128-12YI |