M4A3-64/32-12VI48
Description: EE PLD, 12ns, 64-Cell, CMOS, PQFP48, 1.40 MM HEIGHT, TQFP-48

Overview of M4A3-64/32-12VI48 by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for M4A3-64/32-12VI48 by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   50
RFQ

CAD Models for M4A3-64/32-12VI48 by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M4A3-64/32-12VI48 by Lattice Semiconductor Corporation

M4A3-64/32-12VI48
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
1.40 MM HEIGHT, TQFP-48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
52.6 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
JTAG BST
YES
Length
7 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
32
Number of Macro Cells
64
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
EE PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. M4A3-64/32-12VI48
    Lattice Semiconductor Corporation
    EE PLD, 12ns, 64-Cell, CMOS, PQFP48, 1.40 MM HEIGHT, TQFP-48
    VS

Alternate Parts for M4A3-64/32-12VI48

This table gives cross-reference parts and alternative options found for M4A3-64/32-12VI48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-12VI48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M4LV-64/32-12VI48 EE PLD, 12ns, 64-Cell, CMOS, PQFP48, TQFP-48 Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4LV-64/32-12VI48
Part Number Description Manufacturer Compare
M4A3-64/32-10VNI48 EE PLD, 10ns, 64-Cell, CMOS, PQFP48, 1.40 MM HEIGHT, LEAD FREE, TQFP-48 Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4A3-64/32-10VNI48
M4A3-64/32-10VC48 EE PLD, 10ns, 64-Cell, CMOS, PQFP48, Vantis Corporation M4A3-64/32-12VI48 vs M4A3-64/32-10VC48
M4A3-64/32-65VC48 EE PLD, 6.5ns, 64-Cell, CMOS, PQFP48, Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4A3-64/32-65VC48
M4A3-64/32-14VI48 EE PLD, 14ns, 64-Cell, CMOS, PQFP48, Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4A3-64/32-14VI48
M4LV-64/32-18VI48 EE PLD, 18ns, 64-Cell, CMOS, PQFP48, Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4LV-64/32-18VI48
M4LV-64/32-12VC48 EE PLD, 12ns, 64-Cell, CMOS, PQFP48, TQFP-48 Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4LV-64/32-12VC48
M4A3-64/32-6VC48 EE PLD, 6ns, 64-Cell, CMOS, PQFP48, Vantis Corporation M4A3-64/32-12VI48 vs M4A3-64/32-6VC48
M4LV-64/32-12VI48 EE PLD, 12ns, 64-Cell, CMOS, PQFP48, TQFP-48 Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4LV-64/32-12VI48
M4A3-64/32-10VNC48 EE PLD, 10ns, 64-Cell, CMOS, PQFP48, 1.40 MM HEIGHT, LEAD FREE, TQFP-48 Lattice Semiconductor Corporation M4A3-64/32-12VI48 vs M4A3-64/32-10VNC48
M4A3-64/32-14VI48 EE PLD, 14ns, 64-Cell, CMOS, PQFP48, Vantis Corporation M4A3-64/32-12VI48 vs M4A3-64/32-14VI48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A3-64/32-12VI48 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A3-64/32-12VI48 by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M4A3-64/32-12VI48 would you like to use for your alert(s)?
  • Please alert me when M4A3-64/32-12VI48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4A3-64/32-12VI48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A3-64/32-12VI48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4A3-64/32-12VI48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A3-64/32-12VI48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A3-64/32-12VI48 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: