Part Details for M4A3-64/32-10VNC by Lattice Semiconductor Corporation
Overview of M4A3-64/32-10VNC by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4A3-64/32-10VNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1887
|
Newark | Ispmach 4A, 64 Mc, Jtag, Isp, 3.3V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A3-64/32-10VNC RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VN5:3623_29198959
|
Arrow Electronics | CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2341 | Americas - 66060 |
|
$4.6200 / $10.0600 | Buy Now |
DISTI #
V36:1790_06798680
|
Arrow Electronics | CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2342 | Americas - 580 |
|
$5.4450 / $6.2730 | Buy Now |
DISTI #
82699020
|
Verical | CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 66060 |
|
$4.6200 / $10.0600 | Buy Now |
DISTI #
73152392
|
Verical | CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 580 |
|
$5.4450 / $6.2730 | Buy Now |
|
Flip Electronics | Stock | 1240 |
|
RFQ |
Part Details for M4A3-64/32-10VNC
M4A3-64/32-10VNC CAD Models
M4A3-64/32-10VNC Part Data Attributes
|
M4A3-64/32-10VNC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-64/32-10VNC
Lattice Semiconductor Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for M4A3-64/32-10VNC
This table gives cross-reference parts and alternative options found for M4A3-64/32-10VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-10VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7064AETI44-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | M4A3-64/32-10VNC vs EPM7064AETI44-7 |
M4A5-32/32-10JC | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, | Vantis Corporation | M4A3-64/32-10VNC vs M4A5-32/32-10JC |
EPM7064AETC100-7 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Intel Corporation | M4A3-64/32-10VNC vs EPM7064AETC100-7 |
M4LV-64/32-10VI | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | M4A3-64/32-10VNC vs M4LV-64/32-10VI |
XCR3064A-10VQ44C | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | M4A3-64/32-10VNC vs XCR3064A-10VQ44C |
EPM3064ATC100-4N | EE PLD, 4.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Altera Corporation | M4A3-64/32-10VNC vs EPM3064ATC100-4N |
EPM7064AETC44-10 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | M4A3-64/32-10VNC vs EPM7064AETC44-10 |
XCR3064-12VQ44I | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | M4A3-64/32-10VNC vs XCR3064-12VQ44I |
EPM7064AELI44-7N | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | M4A3-64/32-10VNC vs EPM7064AELI44-7N |
PZ3064-10BC | EE PLD, 12.5ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44 | NXP Semiconductors | M4A3-64/32-10VNC vs PZ3064-10BC |