Part Details for M4A3-192/96-7VNC by Lattice Semiconductor Corporation
Results Overview of M4A3-192/96-7VNC by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M4A3-192/96-7VNC Information
M4A3-192/96-7VNC by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for M4A3-192/96-7VNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1847
|
Newark | Ispmach 4A, 192 Mc, Jtag, Isp, 3.3V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A3-19... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M4A3-192/96-7VNC
M4A3-192/96-7VNC CAD Models
M4A3-192/96-7VNC Part Data Attributes
|
M4A3-192/96-7VNC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-192/96-7VNC
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 192-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 76.9 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 192 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |
Alternate Parts for M4A3-192/96-7VNC
This table gives cross-reference parts and alternative options found for M4A3-192/96-7VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-192/96-7VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M4A3-192/96-7VC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 192-Cell, CMOS, PQFP144, TQFP-144 | M4A3-192/96-7VNC vs M4A3-192/96-7VC |
M4A3-192/96-7VNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, CMOS, PQFP144, TQFP-144 | M4A3-192/96-7VNC vs M4A3-192/96-7VNI |
M4A3-192/96-7VC | Vantis Corporation | Check for Price | EE PLD, 7.5ns, 192-Cell, CMOS, PQFP144, | M4A3-192/96-7VNC vs M4A3-192/96-7VC |
M4A3-192/96-7VI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 7.5ns, 192-Cell, CMOS, PQFP144, TQFP-144 | M4A3-192/96-7VNC vs M4A3-192/96-7VI |
M4LV-192/96-7VI | Vantis Corporation | Check for Price | EE PLD, 10ns, CMOS, PQFP144, | M4A3-192/96-7VNC vs M4LV-192/96-7VI |