Part Details for M49470X01825KAN by KEMET Corporation
Overview of M49470X01825KAN by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470X01825KAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470X01825KAN-ND
|
DigiKey | CAP CER 8.2UF 50V BX 8DIP Min Qty: 2 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$82.1550 | Buy Now |
DISTI #
M49470X01825KAN
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 8.2 uF, 500 V, ± 10%, BX - Trays (Alt: M49470X01825KAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M49470X01825KAN
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 8.2UF 50V 10% CC 4 Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now | |
DISTI #
M49470X01825KAN
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 8.2 uF, 500 V, ± 10%, BX - Trays (Alt: M49470X01825KAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for M49470X01825KAN
M49470X01825KAN CAD Models
M49470X01825KAN Part Data Attributes:
|
M49470X01825KAN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M49470X01825KAN
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Through Hole Mount, 3944, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 60 Weeks | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.794 mm | |
JESD-609 Code | e0 | |
Length | 9.845 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 11.18 mm |