Datasheets
M49470R01225KCJ by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Surface Mount, 3944, CHIP

Part Details for M49470R01225KCJ by KEMET Corporation

Overview of M49470R01225KCJ by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M49470R01225KCJ

Part # Distributor Description Stock Price Buy
DISTI # M49470R01225KCJ
Avnet Americas Cap Ceramic 2.2uF 200V BR 10% J Lead Box - Trays (Alt: M49470R01225KCJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray 0
RFQ

Part Details for M49470R01225KCJ

M49470R01225KCJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M49470R01225KCJ Part Data Attributes

M49470R01225KCJ KEMET Corporation
Buy Now Datasheet
Compare Parts:
M49470R01225KCJ KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Surface Mount, 3944, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 3944
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 17 Weeks
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 10.924 mm
JESD-609 Code e0
Length 9.845 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-49470/1
Size Code 3944
Surface Mount YES
Temperature Characteristics Code BR
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 11.18 mm

Alternate Parts for M49470R01225KCJ

This table gives cross-reference parts and alternative options found for M49470R01225KCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470R01225KCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L1RJ402225KB36 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Surface Mount, 3944 KEMET Corporation M49470R01225KCJ vs L1RJ402225KB36
L1RJ402225KX36 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 2.2uF, 3944, KEMET Corporation M49470R01225KCJ vs L1RJ402225KX36
M49470R01225KCL Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BR, 15% TC, 2.2uF, Surface Mount, 3944, CHIP KEMET Corporation M49470R01225KCJ vs M49470R01225KCL
L1RL402225KC36 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BR, -/+15ppm/Cel TC, 2.2uF, 3944, KEMET Corporation M49470R01225KCJ vs L1RL402225KC36

M49470R01225KCJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M49470R01225KCJ by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M49470R01225KCJ by KEMET Corporation

Select Manufacturer
Which Manufacturer of M49470R01225KCJ would you like to use for your alert(s)?
  • Please alert me when M49470R01225KCJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M49470R01225KCJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M49470R01225KCJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M49470R01225KCJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M49470R01225KCJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M49470R01225KCJ by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: